
This 40-position female through hole connector features a copper alloy and bronze contact material with gold plating, and is rated for 1A and 500V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector has a length of 43.6mm and a pitch of 2.54mm, and is packaged in a tray with 2400 units. It is designed for use in general applications and is not radiation hardened.
Amphenol 72443-101LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Female |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72443-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
