Amphenol 72443-202LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 43.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Terminals/Pins | 40 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SCA-2 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72443-202LF to view detailed technical specifications.
No datasheet is available for this part.