
10-position shrouded header with male pin contacts, featuring a 2.54mm pitch and straight, surface mount orientation. Constructed with bronze contacts and gold, GXT plating, it offers a 3A current rating and 1kV voltage rating. The black housing ensures durability across a -65°C to 125°C operating temperature range. This component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Amphenol 72454-010VLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72454-010VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.