
34-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with gold, GXT plating. This straight, surface-mount component offers a 3A current rating and a 1kV voltage rating, operating between -65°C and 125°C. The black housing measures 50.6mm in length and 8.76mm in depth, with a 0.1-inch row spacing. Supplied in tray packaging, this RoHS compliant header is designed for board-to-board and mezzanine applications.
Amphenol 72454-034LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72454-034LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.