Amphenol 72476-111LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 45mm |
| Length | 12mm |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | METRAL |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72476-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.