Amphenol 72476-3211LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72476-3211LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
