Amphenol 72479-1011 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 5 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 45 |
| Product Height (mm) | 16.9 |
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 30 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 72479-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.