
60-position, 5-row straight receptacle kit with IDC termination. Features copper alloy contacts with gold plating, rated for 1A current and 1kV/300V DC voltage. Operates across a -55°C to 105°C temperature range, with a 2mm pitch and support for 28-30AWG wire. This free-hanging, cable-mount component is UL94 V-0 flammability rated and RoHS compliant.
Amphenol 72479-1221LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72479-1221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
