
High-speed, 60-position, 5-row modular connector with IDC termination. Features a 2mm pitch and straight orientation, designed for cable mounting with a 1A current rating and 1kV voltage rating. Constructed with copper alloy and bronze contacts plated in gold, operating within a -55°C to 105°C temperature range. This lead-free, RoHS-compliant component boasts a UL94 V-0 flammability rating and supports wire gauges from 28AWG to 30AWG.
Amphenol 72479-2221LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 45mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 60 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | IDC |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72479-2221LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
