Amphenol 72513-0011 technical specifications.
| Package/Case | Metal |
| Depth | 24mm |
| Length | 44.9mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72513-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.