
This 64-contact RJ-45 terminal features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and supports 8 ports. The terminal is a female gender type and is terminated using solder. It is suitable for use in a variety of applications.
Amphenol 72582-0080 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 72582-0080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.