Amphenol 72651-701LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 11.95mm |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72651-701LF to view detailed technical specifications.
No datasheet is available for this part.