Amphenol 72800-212LF technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Gold, Tin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sofix® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72800-212LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.