Amphenol 72803-222LF technical specifications.
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72803-222LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.