Amphenol 72844201LF technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 25mm |
| Radiation Hardening | No |
| Series | Sofix® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72844201LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.