Amphenol 72850-702LF technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sofix® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 72850-702LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
