Amphenol 72862-101LF technical specifications.
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 72862-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.