Amphenol 72902-263LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95mm |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72902-263LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.