This 16-contact, 2-row backplane connector features a right angle orientation and a 5.08mm pitch. It is designed for panel mount applications and has a solder termination. The connector is made with bronze contacts and features a gold plating. It is not radiation hardened and is not RoHS compliant.
Amphenol 72911-004LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 72911-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.