Amphenol 7312S0825X29 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7312S0825X29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.