Amphenol 73250-002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 3.5mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73250-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.