100-position, 2-row board-to-board receptacle with 0.8mm pitch and 4.4mm row spacing. Features straight, surface mount termination with gold-plated copper contacts. Operates within a temperature range of -40°C to 85°C, housed in black.
Amphenol 73277-101400LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.4mm |
| Series | 73277 |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73277-101400LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.