Amphenol 73277-101602LF technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStak |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73277-101602LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.