
Modular RJ11 connector, female, 8 positions, 1 port, right-angle surface mount with a 1.27mm pitch. Features palladium nickel, gold, and GXT contact plating on bronze contacts. Operates within a temperature range of -50°C to 55°C, with a UL94 V-0 flammability rating. Housing is black, and the component is supplied on tape and reel.
Amphenol 73304-111 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 13.5mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 73304 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73304-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
