
Right angle, surface mount telecom and datacom connector featuring 8 contacts and 8 loaded positions. This female jack offers a 1.5A current rating and 1kV voltage rating, with gold GXT plating on bronze contacts. Designed for singlemode applications, it operates within a -50°C to 55°C temperature range and boasts a UL94 V-0 flammability rating. The connector is lead-free, RoHS compliant, and presented in a black housing.
Amphenol 73304-111LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 13.5mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mode | Singlemode |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73304 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73304-111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
