This is a modular RJ11 connector with one port, designed for surface mount applications. It has a maximum operating temperature range of -50°C to 55°C and is compliant with RoHS regulations. The connector features a bronze contact material with gold plating and a GXT finish. It is available in a package quantity of 35, packaged in tape and reel format.
Amphenol 73304-121LF technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Direction | Up |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 73304 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73304-121LF to view detailed technical specifications.
No datasheet is available for this part.