This 8-position surface mount RJ11 connector features a black housing and gold GXT plating on bronze contacts. It has a right-angle orientation and is available in tape and reel packaging with 230 pieces per package. The connector is designed for surface mount applications and is rated for operation between -50°C and 55°C. It is RoHS compliant and does not offer radiation hardening.
Amphenol 73304-311LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 13.5mm |
| Direction | Up |
| Housing Color | Black |
| Length | 15.74mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73304 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73304-311LF to view detailed technical specifications.
No datasheet is available for this part.