Amphenol 73305-111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 73305 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73305-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.