RJ11 modular connector, right-angle, surface mount, unshielded, single-port female connector with 4 positions and 4 loaded contacts. Features 1.27mm pitch, bronze contacts with palladium nickel, gold, and GXT plating, and a 1.5A current rating. Operates within a -25°C to 70°C temperature range and has a 30V voltage rating. Solder termination, black housing, and RoHS compliant.
Amphenol 73306-121LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1.5A |
| Depth | 15.3mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Length | 11.68mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 73306 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73306-121LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.