Amphenol 73306-131LF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 11.68 |
| Product Depth (mm) | 15.3 |
| Product Height (mm) | 14.35 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 73306-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.