Amphenol 73324-310LF technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.217inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 5.26mm |
| Housing Color | Blue |
| Length | 25.22mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73324-310LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.