Amphenol 73326-111 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 13.21 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 12.7 |
| Type | Telephone/Telecom |
| Gender | RCP |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 73326-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.