Right-angle PCB connector featuring a 2.54mm pitch and 8 contacts arranged in 2 rows. Constructed with copper alloy contacts and gold GXT plating, it offers a 1A current rating and a 750V voltage rating. Designed for through-hole mounting, this lead-free component operates within a temperature range of -20°C to 70°C and boasts a UL94 V-0 flammability rating.
Amphenol 7332E0225S15LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Lead Free | Lead Free |
| Length | 55.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7332E0225S15LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.