Amphenol 73346-001LF technical specifications.
| Depth | 8.5mm |
| Length | 7.4mm |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | Minitek™ MezzSelect™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73346-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.