This 8-contact right angle header features a current rating of 1A and a maximum voltage rating of 750V. It is designed for through hole mounting with a pitch of 2.54mm. The header is lead free and has a maximum operating temperature of 75°C. It is available in a package quantity of 25 units per tray.
Amphenol 7334L2622F02LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 1A |
| Depth | 40mm |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L26 |
| Termination | Through Hole |
| Voltage Rating | 750V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7334L2622F02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
