
8-position, 2-row right-angle SD/microSD card socket with a 2.54mm pitch. Features copper alloy contacts with gold/GXT plating, rated for 1A per contact and 750V. Designed for through-hole mounting with solder termination, operating between -20°C and 70°C. This lead-free, RoHS-compliant component is supplied in tray packaging.
Amphenol 7334L2622F04LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 40mm |
| Gender | Female |
| Height | 7.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L26 |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7334L2622F04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
