The Amphenol 7334L2625F05LF is a 2-row right angle through hole modular connector with a contact material of copper alloy and gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is packaged in a tray with 700 pieces and is RoHS compliant. It has a length of 62mm and a depth of 40mm.
Amphenol 7334L2625F05LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40mm |
| Gender | Male |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | L26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7334L2625F05LF to view detailed technical specifications.
No datasheet is available for this part.