Amphenol 7334L2632F01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 40mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L26 |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7334L2632F01LF to view detailed technical specifications.
No datasheet is available for this part.