Amphenol 73375-301LF technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.62mm |
| Housing Color | Grey |
| Length | 22.78mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 14 |
| Number of Positions Loaded | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73375-301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.