Amphenol 73396-403LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Length | 6.5mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73396-403LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.