Amphenol 73450-001LF technical specifications.
| Features | Shielded |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73450-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
