Amphenol 73474-302LF technical specifications.
| Package/Case | Module |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73474-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.