Amphenol 73475-101LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73475-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.