Amphenol 73542-610 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.05mm |
| Housing Color | Black |
| Length | 15.75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73542-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.