Amphenol 73542-625LF technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 4.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73542-625LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.