
80-position, 2-row female surface mount receptacle with a 1.27mm pitch. Features copper alloy contacts with tin, lead, gold, or GXT plating, a 1A current rating, and a maximum operating temperature of 130°C. This straight orientation connector has a 4.7mm depth and 53.85mm length, designed for board-to-board and mezzanine applications.
Amphenol 73542-640 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Lead, Gold, GXT |
| Current Rating | 1A |
| Depth | 4.7mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.85mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 73542-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.