Amphenol 73542-640CT technical specifications.
| Color | Natural |
| Contact Plating | Gold, GXT |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 73542-640CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.