Amphenol 73546-115TRLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.71mm |
| Housing Color | Natural |
| Length | 22.15mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RibCage |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73546-115TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.