Amphenol 73547-105TRLF technical specifications.
| Color | Natural |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73547-105TRLF to view detailed technical specifications.
No datasheet is available for this part.