80-position, 2-row male header for wire-to-board connections, featuring a 1.27mm pitch and straight orientation. Constructed with copper alloy and bronze contacts, plated with gold (GXT) for enhanced conductivity and durability. Rated for 1A current and 800V voltage, with a wide operating temperature range of -55°C to 130°C. Surface mount termination with solder connection, housed in natural-colored material.
Amphenol 73547-140LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.13inch |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 5.71mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 53.9mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 800V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Rib-Cage™, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 73547-140LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.